HMC-05BFFT-SL8001
The HMC-05BFFT-SL8001 is an NMEA2000 Micro-C terminator female connector for network termination. ...
BESCHRIJVING
The HMC-05BFFT-SL8001 is an NMEA2000 Micro-C terminator female connector designed for robust network termination. It features a high waterproof rating of IP68, ensuring protection when submerged in 1 meter of water for up to 24 hours. The connector is constructed with a nickel-plated zinc alloy nut and 30u" gold-plated copper alloy pins for reliable electrical contact and corrosion resistance. The assembly includes a 1/4W resistor with 5% tolerance and is protected by a durable PU outer mold. This terminator is essential for ensuring signal integrity in NMEA2000 networks, particularly in marine electronics applications.
Zoekwoorden: HMC05BFFTSL8001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is HMC-05BFFT-SL8001 RoHS-conform?
Ja, HMC-05BFFT-SL8001 is RoHS-conform.
Wat is de levertijd voor HMC-05BFFT-SL8001?
De standaard levertijd voor HMC-05BFFT-SL8001 is ongeveer 5 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 108
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 5 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands