DDD-25PFFS-SL8001
DVI-D Dual, Metal, 1.5A, 25 pins, Female Connector, Female Contact, Straight, Screw Thread, Solder, Receptacle, Nut Thread 4 inch-40 UNC, IP68 Unmated ...
BESCHRIJVING
The DDD-25PFFS-SL8001 is a waterproof DVI connector manufactured by Amphenol LTW, designed for sealed and moisture-resistant applications requiring IP68 protection. The connector features a DVI core with black nylon glass-filled plastic jacket, gold-plated copper alloy pins, and a light blue silicone ring for enhanced sealing. It is rated for IP68 waterproofing, withstanding immersion to 1 meter depth for 24 hours. The connector includes copper alloy screws with nickel plating (M4.40 UNC) and supports panel thicknesses from under 1.2 mm to 2.0 mm with appropriate screw lengths. This connector is suitable for outdoor electronics, marine equipment, industrial control systems, and any application requiring reliable DVI signal transmission in wet or harsh environments.
Zoekwoorden: DDD25PFFSSL8001
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DDD-25PFFS-SL8001 RoHS-conform?
Ja, DDD-25PFFS-SL8001 is RoHS-conform.
Wat is de levertijd voor DDD-25PFFS-SL8001?
De standaard levertijd voor DDD-25PFFS-SL8001 is ongeveer 5 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 63
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 5 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands