BD-06AFFM-LR7A02
Ceres, Standard Size, Plastic, 5A, 06 pins, Female Connector, Female Contact, Right Angle, 2 Points Lock, Overmolded, Length 2000mm, IP67 Mated ...
BESCHRIJVING
The BD-06AFFM-LR7A02 is a 6-pin female connector cable assembly manufactured by Amphenol LTW, designed for reliable signal and power transmission in sealed environments. The connector features a 6-pin configuration with gold-plated copper alloy female pins housed in a black nylon+GF (glass-filled) molded body, achieving an IP67 waterproof rating for protection against dust and water immersion. The cable is constructed from UL2464-rated 24 AWG with 6 conductors plus drain and aluminum/mylar shielding, measuring 2 meters in length with a tolerance of ±60 mm. Pin assignments follow a standard color-coded scheme (Blue, Green, Yellow, Orange, Red, White) for easy identification and installation. This connector assembly is commonly used in industrial automation, outdoor equipment, marine applications, and any system requiring sealed, weatherproof electrical connections with multiple signal or power lines.
Zoekwoorden: BD06AFFMLR7A02
SPECIFICATIES
VEELGESTELDE VRAGEN
Is BD-06AFFM-LR7A02 RoHS-conform?
Ja, BD-06AFFM-LR7A02 is RoHS-conform.
Wat is de levertijd voor BD-06AFFM-LR7A02?
De standaard levertijd voor BD-06AFFM-LR7A02 is ongeveer 5 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2
Kan direct verzenden
Koop alle 2 op voorraad of de reguliere minimale bestelhoeveelheid van 5
Alleen voorraadpartij: 2
MOQ voor voorraadhoeveelheid: 5
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 5 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands