help desk software
BB-02RMFS-QC8001 by amphenol ltw
Afbeelding is ter illustratie - zie fabrikantspecificaties
Amphenol LTW Geautoriseerde distributeur

BB-02RMFS-QC8001

X-Lok, Standard Size, Plastic, 10A, 02 pins, Male Connector, Female Contact, Circular, Push Lock, Solder, Receptacle, IP68 Unmated ...
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
The AMPHENOL LTW part BB-02RMFS-QC8001 is a reliable and high-performance RJ45 field termination plug, designed to provide secure and efficient Ethernet connectivity in demanding environments. This plug features a robust construction and innovative design, ensuring a reliable connection that can withstand harsh conditions including moisture, dust, and vibrations.Featuring a quick and easy termination process, the BB-02RMFS-QC8001 plug is suitable for both field and factory installations, reducing installation time and costs. It is designed to meet Category 6A specifications, guaranteeing excellent data transmission performance up to 10 Gigabits per second.The plug is equipped with AMPHENOL LTW's patented RJ-Lnxx RJ45 solution, providing a secure connection that prevents accidental disconnection and minimizes signal loss. Its compact and space-saving design makes it ideal for tight spaces and applications with limited room.Backed by AMPHENOL LTW's reputation for quality and reliability, the BB-02RMFS-QC8001 is a trusted solution for Ethernet connectivity in a wide range of industries and applications, including industrial automation, transportation, telecommunications, and more.

Zoekwoorden: BB02RMFSQC8001

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Amphenol LTW
Onderdeelnr.:
BB-02RMFS-QC8001
Meeteenheid:
Per Each
RoHS:
Yes
HTS:
8536908585
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
Is BB-02RMFS-QC8001 RoHS-conform?

Ja, BB-02RMFS-QC8001 is RoHS-conform.

Wat is de levertijd voor BB-02RMFS-QC8001?

De standaard levertijd voor BB-02RMFS-QC8001 is ongeveer 5 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 73

Verzending today, als u bestelt in

Minimale bestelhoeveelheid: 10

Fabriekslevertijd 5 Weken

Prijs (USD)

Aantal
Prijs per eenheid
10
$5.19
50
$4.81
100
$4.40
300
$4.20
500
$4.00
1.000
$3.81
2.500
$3.57
5.000 +
$3.56

Tools/3D-modellen

Productgidsen