PT06SEOM-16-26S(023)
Connectors, Circular Connectors ...
BESCHRIJVING
PT06SEOM-16-26S(023) is a MIL-DTL-26482 Series I circular connector cable plug designed for high-density contact arrangements in rugged environments. It features a shell size 16 with a 26-contact layout, high-performance crimp contacts (SE endbell), and a conductive black alloy finish (023). The connector utilizes quick-disconnect bayonet coupling for rapid mating and unmating, with an aluminum alloy shell providing durability with minimal weight. Key dimensions include F MAX of 0.787 in (20.0 mm), L1 of 1.553 in (39.4 mm), and thread class 2A specification of 10000-20. This connector is intermateable with all MIL-DTL-26482 connectors and is commonly used in industrial machinery, power generators, off-road vehicles, telecommunications, and military/aerospace applications.
Zoekwoorden: PT06SEOM1626S023
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PT06SEOM-16-26S(023) RoHS-conform?
Ja, PT06SEOM-16-26S(023) is RoHS-conform.
Wat is de levertijd voor PT06SEOM-16-26S(023)?
De standaard levertijd voor PT06SEOM-16-26S(023) is ongeveer 9 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 134
Kan direct verzenden
Minimale bestelhoeveelheid: 2
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands