PT06J20-16P-025
Circular connector plug with 16 contacts in shell size 20, featuring crimp contacts and bayonet coupling per MIL-DTL-26482 Series I. ...
BESCHRIJVING
The PT06J20-16P-025 is a high-quality circular connector manufactured by Amphenol Industrial Operations. It is specifically designed for demanding industrial applications where reliability and durability are crucial.This connector features 16 power contacts, allowing for a reliable and secure connection. With its 20-25 amp rating, it can efficiently handle power transmission in various industrial equipment and machinery.The PT06J20-16P-025 is designed to withstand harsh environmental conditions. It is built with rugged construction and IP67-rated sealing, providing protection against dust, water, and other elements. This makes it suitable for use in outdoor and challenging environments.Furthermore, this Amphenol Industrial Operations connector is equipped with a bayonet coupling mechanism, ensuring quick and secure mating and unmating. It is easy to install and use, offering hassle-free connection and disconnection.Overall, the PT06J20-16P-025 is a reliable and high-performance circular connector that delivers exceptional electrical and mechanical performance. It is an excellent choice for a wide range of industrial applications, offering durability, reliability, and ease of use.
Zoekwoorden: PT06J2016P025
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PT06J20-16P-025 RoHS-conform?
Ja, PT06J20-16P-025 is RoHS-conform.
Wat is de levertijd voor PT06J20-16P-025?
De standaard levertijd voor PT06J20-16P-025 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 12
Verzending today, als u bestelt in
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands