PT06E-20-16S(SR)
An environmentally-sealed, MIL-DTL-26482 Series I circular cable plug with 16 size-16 solder-type socket contacts and a strain relief. ...
BESCHRIJVING
The PT06E-20-16S(SR) is a circular cable plug from the Amphenol PT series, designed to meet MIL-DTL-26482 Series I standards for harsh environments. It features a rugged aluminum alloy shell with a quick-disconnect bayonet coupling, an environmental endbell, and an F-style strain relief. This connector is configured with the 20-16 layout, providing 16 gold-plated, size 16 socket contacts for solder termination. With a Service II rating, it supports a maximum operating voltage of 1000V AC (RMS) at sea level and operates in temperatures from -55°C to +125°C. The resilient neoprene insulator and comprehensive sealing system provide excellent resistance to moisture and vibration. Its robust design makes it suitable for applications such as industrial machinery, off-road vehicles, and telecommunications where reliable connections are critical.
Zoekwoorden: PT06E2016SSR
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PT06E-20-16S(SR) RoHS-conform?
Ja, PT06E-20-16S(SR) is RoHS-conform.
Wat is de levertijd voor PT06E-20-16S(SR)?
De standaard levertijd voor PT06E-20-16S(SR) is ongeveer 22 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
31
kan verzenden 11-26-26
In bestelling:
30
kan verzenden 2-12-27
Fabriekslevertijd 22 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands