PT00E-8-4P(072)
Conn Circular PIN 4 POS Solder ST Wall Mount 4 Terminal 1 Port ...
BESCHRIJVING
FL-148008-04P is a MIL-DTL-26482 Series I circular connector designed for high-density contact arrangements with quick-disconnect bayonet coupling. This connector features an aluminum alloy shell and hardware construction, providing a rugged design suitable for military, aerospace, and commercial applications. The connector supports multiple shell sizes (6 through 24) with various contact configurations, including crimp contact options (SE-Crimp and CE-Crimp) compatible with wire gauges ranging from 12 to 24 AWG. Key dimensional specifications include shell-dependent thread sizes (ranging from 3750-32 to 14375-18), panel thickness accommodation from 0.062 to 0.250 inches, and standardized mating face dimensions. These connectors are intermateable, intermountable, and interchangeable with all MIL-DTL-26482 connectors, making them ideal for power generators, industrial machinery, telecommunications, sensors, and mobile equipment requiring reliable high-density interconnection.
Zoekwoorden: PT00E84P072
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PT00E-8-4P(072) RoHS-conform?
Ja, PT00E-8-4P(072) is RoHS-conform.
Wat is de levertijd voor PT00E-8-4P(072)?
De standaard levertijd voor PT00E-8-4P(072) is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 47
Verzending today, als u bestelt in
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands