MS3112E16-26S
Conn Miniature Cylindrical SKT 26 POS Solder ST Box Mount 26 Terminal 1 Port ...
BESCHRIJVING
MS3112E16-26S is a miniature cylindrical box mounting receptacle connector designed for reliable electrical connections in aerospace and industrial applications. This connector features 16 solder contacts arranged in a specific insert pattern (16-26) and complies with MIL-C-26482 Series 1 specifications for bayonet coupling. The shell size 16 provides a compact form factor with a maximum overall length of 1.438 inches and a contact diameter of 0.462 inches. The connector is equipped with an open wire seal termination class and is suitable for applications requiring robust, vibration-resistant connections in harsh environments. Its solder contact design ensures secure and durable electrical connections for military, aerospace, and industrial equipment.
Zoekwoorden: MS3112E1626S
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MS3112E16-26S RoHS-conform?
Nee, MS3112E16-26S is niet RoHS-conform.
Wat is de levertijd voor MS3112E16-26S?
De standaard levertijd voor MS3112E16-26S is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 4
Verzending today, als u bestelt in
Fabriekslevertijd 14 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands