MS3108E16S-1S
The MS3108E16S-1S is an environmental-resisting, 90-degree plug cylindrical connector with a 16S shell size, compliant with MIL-DTL-5015 standards. ...
BESCHRIJVING
The MS3108E16S-1S is a 90-degree plug connector from the Amphenol MIL-DTL-5015 series, designed for environmental resistance. It features a shell size of 16S with a 1.0000-20UNEF coupling thread. As a Class E connector, it is built to withstand exposure to moisture, vibration, and rapid changes in pressure and temperature. Key physical dimensions include a maximum length (J) of 1.146 inches and a maximum diameter (N) of 1.250 inches. These durable, field-proven connectors are ideal for military ground support equipment, ordnance, and shipboard installations requiring reliable, sealed interconnects.
Zoekwoorden: MS3108E16S1S
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MS3108E16S-1S RoHS-conform?
Nee, MS3108E16S-1S is niet RoHS-conform.
Wat is de levertijd voor MS3108E16S-1S?
De standaard levertijd voor MS3108E16S-1S is ongeveer 33 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1
Kan direct verzenden
In bestelling:
30
kan verzenden 12-31-26
Fabriekslevertijd 33 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands