MS3108B20-15S
Circular Connector, MIL-DTL-5015 Series, Right Angle Plug, 7 Contacts, Solder Socket, Threaded ...
BESCHRIJVING
MS3108B20-15S is a MIL-DTL-5015 compliant circular connector straight plug manufactured by Amphenol. It features a shell size 20 with insert arrangement 15S and utilizes crimp rear release contacts for reliable electrical connections. The connector has a threaded coupling mechanism with J thread class 2A specification of 1.2500-18 UNEF, and shell dimensions including B diameter of 1.256/1.246 inches and E diameter maximum of 0.994 inches. This connector is designed for demanding aerospace and military applications where rugged, environmentally sealed connections are required, offering compatibility with standard MIL-DTL-5015 mating connectors.
Zoekwoorden: MS3108B2015S
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MS3108B20-15S RoHS-conform?
Ja, MS3108B20-15S is RoHS-conform.
Wat is de levertijd voor MS3108B20-15S?
De standaard levertijd voor MS3108B20-15S is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
2
kan verzenden 10-19-26
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands