MS3106R14S-2S
Conn Cylindrical Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port ...
BESCHRIJVING
MS3106R14S-2S is a straight plug connector designed to meet MIL-DTL-5015 and MIL-5015 type standard cylindrical connector requirements. This MS-R class connector features a low-profile assembly with an axial compression nut and grommet assembly positioned flush with the rear of the insert, incorporating a neoprene grommet with low coefficient of friction for easier wire bundle threading and faster assembly. The connector includes an O-ring at the main joint of the plug to provide supplementary sealing beyond the interfacial seal, ensuring higher reliability when connector halves from different sources are employed. Shell components are fabricated from high-grade aluminum alloy with electrically conductive cadmium plating and olive drab chromate after-treatment for corrosion resistance, while contacts are machined from copper alloy for maximum corrosion resistance and current carrying capacity. MS-R types are recommended for new design applications requiring environmental resistance, reliability, and compact form factor in military and aerospace systems.
Zoekwoorden: MS3106R14S2S
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MS3106R14S-2S RoHS-conform?
Nee, MS3106R14S-2S is niet RoHS-conform.
Wat is de levertijd voor MS3106R14S-2S?
De standaard levertijd voor MS3106R14S-2S is ongeveer 28 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 44
Verzending today, als u bestelt in
MOQ voor niet-voorraadhoeveelheid: 21
Fabriekslevertijd 28 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands