MS3106F18-10S
The MS3106F18-10S is an environmental-resisting, MIL-DTL-5015 type cylindrical connector configured as a straight plug with a size 18 shell. ...
BESCHRIJVING
The MS3106F18-10S is a MIL-DTL-5015 standard cylindrical connector, specifically an MS-E/F series straight plug designed for environmental resistance. It features a size 18 shell with a 1.1250-18UNEF Class 2A coupling thread and provides strain relief for the cable connection. With a maximum length of 2.596 inches and a maximum diameter of 1.333 inches, it is built to withstand moisture, vibration, and rapid changes in pressure and temperature. These characteristics make it ideal for demanding applications like military ground support equipment, ordnance, and shipboard installations.
Zoekwoorden: MS3106F1810S
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MS3106F18-10S RoHS-conform?
Nee, MS3106F18-10S is niet RoHS-conform.
Wat is de levertijd voor MS3106F18-10S?
De standaard levertijd voor MS3106F18-10S is ongeveer 28 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1
Verzending today, als u bestelt in
Fabriekslevertijd 28 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands