MS3101A20-29P
The MS3101A20-29P is a MIL-DTL-5015 series circular connector featuring a 20-29 insert arrangement with 17 size 16 pin contacts. ...
BESCHRIJVING
The MS3101A20-29P is a circular connector from the Amphenol MIL-DTL-5015 series, designed for reliable connections in demanding environments. It is configured with a 20-29 insert arrangement that houses 17 size 16 pin contacts. This connector has a Service Rating of 'A', indicating construction with an aluminum shell, a black anodize finish, and a fluid-resistant insert. As part of the Crimp Rear Release series, it provides a modern, environmentally sealed alternative to older solder-type connectors. Its robust design is well-suited for applications in military vehicles, heavy equipment, military aircraft, and power generation systems.
Zoekwoorden: MS3101A2029P
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MS3101A20-29P RoHS-conform?
Nee, MS3101A20-29P is niet RoHS-conform.
Wat is de levertijd voor MS3101A20-29P?
De standaard levertijd voor MS3101A20-29P is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 16 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands