97-79-513-12
Connector Accessories Bushing Straight Rubber Black Automotive ...
BESCHRIJVING
The 97-79-513-12 is a cable bushing accessory designed for use with Amphenol 97 Series standard cylindrical connectors. This bushing functions as a reducing or extending component that accommodates cable routing and strain relief in connector assemblies. The bushing features a knurled design for secure hand-tightening and is compatible with various connector sizes and thread configurations. It is available in multiple plating options including standard olive drab/green chromate/cadmium, bright chromate/cadmium, black zinc alloy, electroless nickel, and gray zinc nickel finishes to meet diverse environmental and corrosion-resistance requirements. The bushing is commonly used in aerospace, military, and industrial applications where reliable cable management and connector integrity are essential.
Zoekwoorden: 977951312
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 97-79-513-12 RoHS-conform?
Ja, 97-79-513-12 is RoHS-conform.
Wat is de levertijd voor 97-79-513-12?
De standaard levertijd voor 97-79-513-12 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 727
Verzending today, als u bestelt in
In bestelling:
2.000
kan verzenden 2-8-27
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 16 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands