help desk software
97-3108B-14S(0850) by amphenol industrial operations
Afbeelding is ter illustratie - zie fabrikantspecificaties
Amphenol Industrial Operations Geautoriseerde distributeur

97-3108B-14S(0850)

The 97-3108B-14S(0850) is a 97 Series cylindrical angle plug connector with a split backshell and solder type termination. ...
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
The 97-3108B-14S(0850) is an angle plug connector from the Amphenol 97 Series, designed for general duty, non-environmental applications. This connector features a shell size of 14S and an angle plug configuration (type 3108) with a split backshell, making it ideal for situations where space is critical. It utilizes solder termination, threaded coupling for secure mating, and hard diallyl-phthalate dielectric inserts. Constructed from high-grade aluminum alloy, it operates reliably in temperatures ranging from –55°C to +125°C. As a durable and cost-effective solution, it is widely used in industries such as automotive, robotics, machine tools, and welding.

Zoekwoorden: 973108B14S0850

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Amphenol Industrial Operations
Onderdeelnr.:
97-3108B-14S(0850)
Alias/ook bekend als:
10-821766-000
Meeteenheid:
Per Each
RoHS:
Yes
HTS:
8538907080
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
Is 97-3108B-14S(0850) RoHS-conform?

Ja, 97-3108B-14S(0850) is RoHS-conform.

Wat is de levertijd voor 97-3108B-14S(0850)?

De standaard levertijd voor 97-3108B-14S(0850) is ongeveer 53 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 194

Kan direct verzenden

In bestelling: 500   kan verzenden 3-22-27 

Minimale bestelhoeveelheid: 5

Fabriekslevertijd 53 Weken

Prijs (USD)

Aantal
Prijs per eenheid
5
$13.16
25
$11.67
50
$10.98
100
$10.93
250
$10.90
500
$10.87
1.000 +
$10.85

Tools/3D-modellen

Productgidsen