97-3106A-24-27S
The 97-3106A-24-27S is a 7-contact, size 24 shell, straight plug cylindrical connector from the Amphenol 97 series with socket contacts for solder termination. ...
BESCHRIJVING
The 97-3106A-24-27S is a standard cylindrical connector in the Amphenol 97 series, designed for general duty applications. It is configured as a straight plug with a size 24 solid aluminum alloy shell and features the 24-27 insert arrangement, which contains seven size 16 socket contacts. This connector utilizes solder termination and provides secure, threaded coupling for mating. With a service rating of 'E' and an operating temperature range of -55°C to +125°C, it is a durable, field-proven design. This MIL-5015 style connector is widely used in factory automation, robotics, machine tools, and welding equipment.
Zoekwoorden: 973106A2427S
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 97-3106A-24-27S RoHS-conform?
Ja, 97-3106A-24-27S is RoHS-conform.
Wat is de levertijd voor 97-3106A-24-27S?
De standaard levertijd voor 97-3106A-24-27S is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 7
Fabriekslevertijd 16 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands