97-3106A-16S-1P(946)
Conn Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Automotive Medical ...
BESCHRIJVING
The 97-3106A-16S-1P(946) is a standard cylindrical connector from the Amphenol 97 Series, designed to MIL-5015 specifications with a 16-pin socket insert configuration and potting construction. This connector features a modified back shell design with a threaded retainer ring and includes a type "W" washer for secure assembly in potted applications. The 16S insert arrangement accommodates 16 AWG wire sizes and is rated for Service Rating A, providing reliable electrical connections in factory automation, robotics, machine tool instrumentation, welding equipment, and medical device applications. The potting construction (946 deviation) makes it suitable for harsh environments requiring environmental sealing and protection against moisture, salt water, aircraft lubricating oil, and jet fuels.
Zoekwoorden: 973106A16S1P946
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 97-3106A-16S-1P(946) RoHS-conform?
Ja, 97-3106A-16S-1P(946) is RoHS-conform.
Wat is de levertijd voor 97-3106A-16S-1P(946)?
De standaard levertijd voor 97-3106A-16S-1P(946) is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands