97-3106A-16(0850)
The 97-3106A-16(0850) is a general-duty, cylindrical straight plug connector from the Amphenol 97 Series with a solid backshell and solder termination. ...
BESCHRIJVING
The 97-3106A-16(0850) is a standard cylindrical straight plug from the Amphenol 97 Series, designed for general-duty interconnection applications. This connector features a size 16 solid backshell fabricated from high-grade aluminum alloy and utilizes a threaded coupling mechanism for secure mating. It is designed for solder termination with silver-plated contacts and hard diallyl-phthalate dielectric inserts for durability. Key characteristics include single key/keyway polarization and a wide operating temperature range from –55°C to +125°C. Its cost-effective and field-proven design makes it suitable for various commercial applications, including robotics, machine tools, and welding equipment.
Zoekwoorden: 973106A160850
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 97-3106A-16(0850) RoHS-conform?
Ja, 97-3106A-16(0850) is RoHS-conform.
Wat is de levertijd voor 97-3106A-16(0850)?
De standaard levertijd voor 97-3106A-16(0850) is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 919
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands