97-3102A-16S-8S
Conn Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port Automotive Medical ...
BESCHRIJVING
The 97-3102A-16S-8S is a standard cylindrical connector from Amphenol's 97 Series featuring solder contacts and a 5-contact arrangement (16S-8 configuration with 5#16 contacts). This medium to heavy weight connector utilizes a threaded coupling mechanism with hard dielectric inserts and non-rotating contacts, providing durable, field-proven performance. The connector operates across a wide temperature range from -55°C to +125°C and is UL recognized (File E115497) and CSA certified (File LR69183), ensuring compliance with international standards. It features single key/keyway polarization for proper mating alignment and is intermateable and intermountable with existing 97 Series and SAE AS50151 connectors. The 97-3102A shell style is commonly used in industrial applications requiring reliable electrical connections in harsh environments, including aerospace, military, and industrial equipment where cost-effectiveness and proven reliability are essential.
Zoekwoorden: 973102A16S8S
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 97-3102A-16S-8S RoHS-conform?
Ja, 97-3102A-16S-8S is RoHS-conform.
Wat is de levertijd voor 97-3102A-16S-8S?
De standaard levertijd voor 97-3102A-16S-8S is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 152
Verzending today, als u bestelt in
In bestelling:
319
kan verzenden 10-23-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands