97-3100A-14S(621)(0850)
The 97-3100A-14S(621)(0850) is a 97 Series solder-type, wall mount receptacle connector with a solid backshell for general duty applications. ...
BESCHRIJVING
The 97-3100A-14S(621)(0850) is a standard cylindrical wall mount receptacle from the Amphenol 97 Series, designed for durable, general-duty solder-type interconnections. It features a size 14S solid aluminum alloy shell with a non-RoHS black zinc alloy finish, a solid backshell, and a 7/8-20 coupling thread. This connector provides single key/keyway polarization, threaded coupling for secure mating, and non-rotating silver-plated contacts within a hard diallyl-phthalate dielectric insert. Designed for reliability, it operates over a temperature range of –55°C to +125°C and is intermateable with other 97 Series and SAE AS50151 connectors. Its cost-effective and field-proven design makes it suitable for a wide range of commercial applications, including robotics, machine tools, and industrial equipment.
Zoekwoorden: 973100A14S6210850
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 97-3100A-14S(621)(0850) RoHS-conform?
Ja, 97-3100A-14S(621)(0850) is RoHS-conform.
Wat is de levertijd voor 97-3100A-14S(621)(0850)?
De standaard levertijd voor 97-3100A-14S(621)(0850) is ongeveer 53 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 178
Kan direct verzenden
In bestelling:
250
kan verzenden 9-28-26
In bestelling:
500
kan verzenden 5-3-27
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 53 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands