help desk software
97-3057-1024-1 by amphenol industrial operations
Afbeelding is ter illustratie - zie fabrikantspecificaties
Amphenol Industrial Operations Geautoriseerde distributeur

97-3057-1024-1

Connector Accessories Clamp/Bushing Zinc Die Cast Alloy/Rubber Olive Drab/Green Chromate ...
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
The 97-3057-1024-1 is a cable clamp accessory for Amphenol 97 Series standard cylindrical connectors, specifically designed for shell size 36. This clamp secures cables to the connector shell and accommodates a maximum cable outer diameter of 1-3/8 inches (34.93 mm). The clamp features threaded engagement with a 2-18 thread specification and is constructed with hard dielectric inserts and non-rotating contact design, consistent with the durable, field-proven 97 Series connector system. It operates reliably across the full temperature range of -55°C to +125°C and is available in multiple plating finishes including standard olive drab/green chromate, bright chromate, black zinc alloy, electroless nickel, and gray zinc nickel. This accessory is essential for protecting connector threads from damage during transit, storage, and assembly, while also preventing dust and foreign matter contamination of the mated connector contacts.

Zoekwoorden: 97305710241

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Amphenol Industrial Operations
Onderdeelnr.:
97-3057-1024-1
Alias/ook bekend als:
10-824811-024, 97-3057-1024-1
Meeteenheid:
Per Each
RoHS:
Yes
HTS:
8536694040
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
Is 97-3057-1024-1 RoHS-conform?

Ja, 97-3057-1024-1 is RoHS-conform.

Wat is de levertijd voor 97-3057-1024-1?

De standaard levertijd voor 97-3057-1024-1 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 108

Kan direct verzenden

Minimale bestelhoeveelheid: 5

Fabriekslevertijd 16 Weken

Prijs (USD)

Aantal
Prijs per eenheid
5
$17.25
25
$15.46
50
$14.69
100
$13.98
250
$13.33
500
$12.92
1.000 +
$12.73