97-3057-1008-1(621)
Backshell Clamp/Bushing Zinc Die Cast Alloy/Rubber Black Zinc Alloy ...
BESCHRIJVING
The 97-3057-1008-1(621) is an MS3057A type cable clamp designed to secure jacketed cables or wires for Amphenol 97 Series connectors. It features a durable black zinc alloy finish and is compatible with connector shell sizes 16 and 16S. The design incorporates two floating clamping halves to provide maximum strain relief, accommodating a maximum cable outside diameter of 9/16 inch. This specific part number includes an MS3420 rubber bushing, making it adaptable for use with unjacketed wires. This accessory is crucial for protecting wire terminations from mechanical stress in various commercial and industrial applications.
Zoekwoorden: 97305710081621
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 97-3057-1008-1(621) RoHS-conform?
Nee, 97-3057-1008-1(621) is niet RoHS-conform.
Wat is de levertijd voor 97-3057-1008-1(621)?
De standaard levertijd voor 97-3057-1008-1(621) is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands