97-3057-1007-1(676)
Cable clamp accessory for 97 Series cylindrical connectors, designed for shell sizes 12SL, 14, and 14S. ...
BESCHRIJVING
The AMPHENOL IO part 97-3057-1007-1(676) is a high-quality circular connector designed to meet the demanding requirements of various industrial and technological applications. Engineered with precision and durability in mind, this connector ensures reliable performance and long-lasting connectivity. It features robust construction, providing excellent resistance to wear and environmental factors, making it suitable for use in both indoor and outdoor environments. The connector is easy to install and provides secure connections, minimizing the risk of interruption or failure. Ideal for use in aerospace, communication, and industrial settings, the AMPHENOL IO 97-3057-1007-1(676) stands as a trusted choice for professionals seeking reliability and performance in their electrical systems. Whether you're upgrading your existing systems or designing new ones, this connector offers the versatility and dependability needed to meet your project's requirements.
Zoekwoorden: 97305710071676
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 97-3057-1007-1(676) RoHS-conform?
Ja, 97-3057-1007-1(676) is RoHS-conform.
Wat is de levertijd voor 97-3057-1007-1(676)?
De standaard levertijd voor 97-3057-1007-1(676) is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2
Verzending today, als u bestelt in
Koop alle 2 op voorraad of de reguliere minimale bestelhoeveelheid van 5
In bestelling:
192
kan verzenden 10-23-26
Alleen voorraadpartij: 2
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands