97-3057-1007-1
Cable Clamp Backshell 180° 12SL/14/14S Shell Size Chromate Zinc Alloy Die Cast Automotive ...
BESCHRIJVING
The Amphenol IO part 97-3057-1007-1 is a high-quality cable clamp backshell designed for automotive applications. It features a sturdy 180° design and is suitable for use with 12SL, 14, and 14S shell sizes. Made from chromate zinc alloy die-cast material, this backshell ensures excellent durability and resistance to abrasion, impact, and corrosion. Its superior construction guarantees reliable performance and secure cable connections in automotive environments. Upgrade your automotive wiring with the Amphenol IO 97-3057-1007-1 cable clamp backshell for enhanced reliability and longevity.
Zoekwoorden: 97305710071
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 97-3057-1007-1 RoHS-conform?
Nee, 97-3057-1007-1 is niet RoHS-conform.
Wat is de levertijd voor 97-3057-1007-1?
De standaard levertijd voor 97-3057-1007-1 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.297
Kan direct verzenden
In bestelling:
387
kan verzenden 10-21-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands