97-20-7P
The 97-20-7P is an Amphenol 97 Series cylindrical connector pin insert with an arrangement of 8 size 16 contacts. ...
BESCHRIJVING
The 97-20-7P is a pin insert configuration for the Amphenol 97 Series of standard, medium to heavy-weight cylindrical connectors. This insert features a total of 8 non-rotating, size 16 contacts and is available in both solder and crimp termination styles. The solder type features silver-plated contacts with pre-tinned solder cups and diallyl-phthalate inserts, while the crimp version uses silver-plated copper alloy contacts and 94V-O rated material inserts. Both versions are rated for an operating temperature range of –55°C to +125°C, ensuring reliable performance in various environments. As part of a durable, field-proven design, this connector insert is widely used in robotics, machine tools, and welding applications.
Zoekwoorden: 97207P
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 97-20-7P RoHS-conform?
Nee, 97-20-7P is niet RoHS-conform.
Wat is de levertijd voor 97-20-7P?
De standaard levertijd voor 97-20-7P is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.152
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands