97-18-1S(431)
The 97-18-1S(431) is a 10-contact, size 16 socket insert for the Amphenol 97 Series of standard cylindrical solder connectors. ...
BESCHRIJVING
The 97-18-1S(431) is a socket-type insert arrangement for the Amphenol 97 Series of general-duty cylindrical connectors. It features 10 contacts of size 16, designed for solder termination. As part of the durable, field-proven 97 series, this insert is housed within shells made from high-grade aluminum alloy with threaded coupling and operates over a temperature range of -55°C to +125°C. These connectors are widely used in industrial applications such as robotics, machine tools, and welding, offering a cost-effective and reliable interconnection solution.
Zoekwoorden: 97181S431
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 97-18-1S(431) RoHS-conform?
Ja, 97-18-1S(431) is RoHS-conform.
Wat is de levertijd voor 97-18-1S(431)?
De standaard levertijd voor 97-18-1S(431) is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
1.300
kan verzenden 11-23-26
In bestelling:
948
kan verzenden 11-26-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands