10-825806-06S
The 10-825806-06S is a general-duty, standard cylindrical connector from the Amphenol 97 Series, featuring solder-type contacts and a threaded coupling mechanism. ...
BESCHRIJVING
The 10-825806-06S is a standard cylindrical connector in the Amphenol 97 Series, designed to provide a reliable interconnection for general-duty, low-cost applications. It is constructed from high-grade aluminum alloy with an olive drab chromate finish for strength and environmental protection. The connector features silver-plated contacts with pre-tinned solder cups and utilizes a single key/keyway system for polarization. It is designed to operate in temperatures ranging from -55°C to +125°C. This durable, field-proven connector is widely used in industries such as automotive, robotics, machine tools, and welding, as well as in other commercial equipment.
Zoekwoorden: 1082580606S
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 10-825806-06S RoHS-conform?
Ja, 10-825806-06S is RoHS-conform.
Wat is de levertijd voor 10-825806-06S?
De standaard levertijd voor 10-825806-06S is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 606
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands