10-825711-27P
The 10-825711-27P is a 9-contact, general-duty standard cylindrical connector from the Amphenol 97 Series with solder-cup pin contacts. ...
BESCHRIJVING
The 10-825711-27P is a 97 Series circular connector designed for general-duty interconnection applications. It features a shell size 22 with a 22-27 insert arrangement, housing nine solder-cup pin contacts: one size 8 and eight size 16. Constructed with a durable aluminum alloy shell and hard dielectric diallyl-phthalate inserts, it utilizes a threaded coupling mechanism for secure mating. The silver-plated contacts are designed for an operating temperature range of -55°C to +125°C. This field-proven, cost-effective connector is suitable for a wide range of commercial applications, including robotics, machine tools, and industrial equipment where a reliable, non-environmental interconnect is required.
Zoekwoorden: 1082571127P
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 10-825711-27P RoHS-conform?
Ja, 10-825711-27P is RoHS-conform.
Wat is de levertijd voor 10-825711-27P?
De standaard levertijd voor 10-825711-27P is ongeveer 25 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 34
Kan direct verzenden
In bestelling:
101
kan verzenden 11-19-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 25 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands