10-822830-000
The 10-822830-000 is a metal protection cap with a link chain, designed to protect size 22 Amphenol 97 Series plugs. ...
BESCHRIJVING
The 10-822830-000, also known as part number 9760-822, is a metal protection cap designed to fit size 22 Amphenol 97 Series plugs. It features 1-3/8-18 external threads to mate with the plug's coupling nut and includes a soft rubber disc that seats on the connector shell to form a water-tight joint. The cap is supplied with a stainless steel link chain for secure attachment to an application. This accessory is essential for protecting plugs from dirt and dust and safeguarding against live circuits when the connector is not in use.
Zoekwoorden: 10822830000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 10-822830-000 RoHS-conform?
Ja, 10-822830-000 is RoHS-conform.
Wat is de levertijd voor 10-822830-000?
De standaard levertijd voor 10-822830-000 is ongeveer 19 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
1.552
kan verzenden 11-20-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 19 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands