10-821671-000
Solid Strain Relief Backshell 180° Cadmium 20 Shell Size Aluminum Automotive ...
BESCHRIJVING
The 97-3106A-20(0850) is a general-duty, solder-type straight plug from the Amphenol 97 Series, designed for robust interconnections. It features a solid shell machined from high-grade aluminum bar stock for high tensile strength, with a front shell that includes a polarizing keyway. The back shell has 1-3/16-18 threads for standard MS/AN fittings, and the connector mates with all types of MS receptacles via its threaded coupling ring. With an operating temperature range of –55°C to +125°C, it is suitable for various commercial and industrial applications, including robotics, machine tools, and welding equipment.
Zoekwoorden: 10821671000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 10-821671-000 RoHS-conform?
Ja, 10-821671-000 is RoHS-conform.
Wat is de levertijd voor 10-821671-000?
De standaard levertijd voor 10-821671-000 is ongeveer 21 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 649
Verzending today, als u bestelt in
In bestelling:
1.000
kan verzenden 11-12-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 21 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands