10-821670-000
The 10-821670-000 is a general-duty, multi-pin 97 Series standard cylindrical connector with solder termination. ...
BESCHRIJVING
The 10-821670-000 is a 97 Series standard cylindrical connector designed as a low-cost solution for general-duty applications. It features a durable, high-grade aluminum alloy shell with threaded coupling and hard diallyl-phthalate dielectric inserts for reliable interconnection. This configuration provides 37 size 16 contacts with a service rating of A and is designed for solder termination. The connector operates over a wide temperature range from –55°C to +125°C. Its field-proven design makes it suitable for various commercial and industrial applications, including robotics, machine tools, and welding equipment.
Zoekwoorden: 10821670000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 10-821670-000 RoHS-conform?
Ja, 10-821670-000 is RoHS-conform.
Wat is de levertijd voor 10-821670-000?
De standaard levertijd voor 10-821670-000 is ongeveer 21 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 984
Kan direct verzenden
In bestelling:
500
kan verzenden 2-5-27
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 21 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands