10-821626-000
The 10-821626-000 is a size 28 dummy receptacle shell used to anchor Amphenol 97 or AS50151 series plugs when they are not in use. ...
BESCHRIJVING
The 10-821626-000 is a dummy receptacle shell designed to provide a stowage location for unmated Amphenol 97 or AS50151 series plugs. This accessory is equivalent to a standard size 28 receptacle but is supplied without inserts or contacts. It features a 1-3/4-18 thread and a four-hole flange for panel mounting, with mounting holes of 0.147 inches in diameter. By providing a secure anchoring point, it protects the plug from mechanical damage and environmental contaminants, ensuring the integrity of the connector when it is reconnected.
Zoekwoorden: 10821626000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 10-821626-000 RoHS-conform?
Ja, 10-821626-000 is RoHS-conform.
Wat is de levertijd voor 10-821626-000?
De standaard levertijd voor 10-821626-000 is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 721
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands