10-580902-20Y
The 10-580902-20Y is a size 20 metal protection cap with a black zinc cobalt finish, designed to seal the front of Amphenol GT series receptacles. ...
BESCHRIJVING
The 10-580902-20Y is a protective metal cap from the Amphenol GT Series, specifically designed for size 20 receptacles. It features a durable black zinc cobalt finish and is engineered to seal the front of various receptacle types, including GT00, 01, 02, 020, 030, and 070. The cap has a maximum diameter (N) of 1.594 inches and includes an attached retention chain with an approximate length of 5.000 inches to prevent loss. This accessory is essential for protecting unmated receptacles in harsh environments such as rail and mass transit, ensuring connector integrity and longevity.
Zoekwoorden: 1058090220Y
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 10-580902-20Y RoHS-conform?
Ja, 10-580902-20Y is RoHS-conform.
Wat is de levertijd voor 10-580902-20Y?
De standaard levertijd voor 10-580902-20Y is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 76
Verzending today, als u bestelt in
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands