10-101949-016
Connector Accessories Flange Gasket 16 Shell Size ...
BESCHRIJVING
10-101949-016 is a mounting flange gasket designed for Amphenol miniature cylindrical connectors, specifically for PT and PC connector types with shell size 16. This gasket provides a sealing interface between the connector and the mounting surface, featuring precise dimensional specifications to ensure proper fit and environmental protection. The gasket has an inner diameter (R) of 0.969 inches and an outer diameter (S) of 1.219 inches, with a thickness (T) of 0.024 inches, all maintained to tight tolerances. It is commonly used in aerospace, military, and industrial applications where reliable connector sealing and mounting integrity are essential for maintaining system performance and environmental protection.
Zoekwoorden: 10101949016
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 10-101949-016 RoHS-conform?
Ja, 10-101949-016 is RoHS-conform.
Wat is de levertijd voor 10-101949-016?
De standaard levertijd voor 10-101949-016 is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 163
Verzending today, als u bestelt in
In bestelling:
1.300
kan verzenden 12-4-26
Minimale bestelhoeveelheid: 50
Fabriekslevertijd 16 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands