help desk software
SLPIPA25BSR0 by amphenol i/o
Amphenol I/O Geautoriseerde distributeur

SLPIPA25BSR0

SurLok Plus® straight plug connector with 5.7mm RADSOK size, 25mm² cable crimp termination, sealed, orange color, and 360° rotation capability. ...
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
SLPIPA25BSR0 is a SurLok Plus® straight plug connector from Amphenol Industrial Operations designed for high-reliability power and signal interconnection in industrial applications. The connector features a 5.7mm RADSOK size with a maximum current rating of 120A and is configured with 25mm² cable crimp termination rated for 120A maximum. It incorporates sealed (IP67) construction with orange color coding and includes back shells for enhanced durability and environmental protection. The connector supports 360° rotation capability without keyway restriction, making it suitable for flexible installation orientations in rail/mass transit, process control, automotive manufacturing, and heavy equipment applications where robust, weatherproof connections are essential.

Zoekwoorden: SLPIPA25BSR0

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Amphenol I/O
Onderdeelnr.:
SLPIPA25BSR0
Alias/ook bekend als:
10-752785-2000
Meeteenheid:
Per Each
RoHS:
Yes
HTS:
8536909000
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
Is SLPIPA25BSR0 RoHS-conform?

Ja, SLPIPA25BSR0 is RoHS-conform.

Wat is de levertijd voor SLPIPA25BSR0?

De standaard levertijd voor SLPIPA25BSR0 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 100

Kan direct verzenden

Minimale bestelhoeveelheid: 5

Fabriekslevertijd 8 Weken

Prijs (USD)

Aantal
Prijs per eenheid
5
$14.37
25
$12.31
50
$11.63
100
$11.01
250
$10.33
500
$10.31
1.000 +
$10.28

Tools/3D-modellen

Productgidsen