help desk software
SLPIPA16BSB1 by amphenol i/o
Amphenol I/O Geautoriseerde distributeur

SLPIPA16BSB1

SurLok Plus® straight plug connector with 5.7mm RADSOK® size, 16mm² cable crimp termination, sealed design, and orange color for 1000V DC applications. ...
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
SLPIPA16BSB1 is a SurLok Plus® straight plug connector designed for high-reliability industrial power applications operating at 1000V DC. It features a 5.7mm RADSOK® size with a 16mm² cable crimp termination rated for 100A maximum current, sealed (IP67) construction with orange color coding, and back shells for enhanced durability. The connector incorporates a NO KEYWAY configuration allowing 360° rotation, making it suitable for flexible installation in industrial environments including rail/mass transit, process control, automotive manufacturing, and power generation systems. This sealed design ensures reliable performance in harsh conditions while maintaining robust electrical connectivity for demanding industrial applications.

Zoekwoorden: SLPIPA16BSB1

SPECIFICATIES

Productkenmerk
Attribuutwaarde
Selecteer kenmerk
Producten gevonden: 0
Leverancier:
Amphenol I/O
Onderdeelnr.:
SLPIPA16BSB1
Alias/ook bekend als:
10-752785-1301
Meeteenheid:
Per Each
RoHS:
Yes
HTS:
8536909000
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
Is SLPIPA16BSB1 RoHS-conform?

Ja, SLPIPA16BSB1 is RoHS-conform.

Wat is de levertijd voor SLPIPA16BSB1?

De standaard levertijd voor SLPIPA16BSB1 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.

OP VOORRAAD: 90

Kan direct verzenden

Minimale bestelhoeveelheid: 5

Fabriekslevertijd 8 Weken

Prijs (USD)

Aantal
Prijs per eenheid
5
$11.78
25
$10.54
50
$9.97
100
$9.76
250
$9.15
500
$8.91
1.000 +
$8.70

Tools/3D-modellen

Productgidsen