PT07A-8-2P
Conn Circular PIN 2 POS Solder ST Jam Nut 2 Terminal 1 Port ...
BESCHRIJVING
PT07A-8-2P is a jam nut receptacle connector from Amphenol's PT Series miniature cylindrical connectors, designed for general duty applications with bayonet coupling and solder contacts. This shell size 8 receptacle features a strain relief termination assembly with a compressing clamp and neoprene gland for moisture-proofing multi-conductor jacketed cable. The connector is compatible with MIL-DTL-26482 Series 1 specifications and includes a 6-32 thread for the strain relief clamp with a maximum length of 1.922 inches and a maximum flange diameter of 0.550 inches. The PT07A-8-2P is commonly used in aerospace, military, and industrial applications where reliable electrical connections and environmental protection are required.
Zoekwoorden: PT07A82P
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PT07A-8-2P RoHS-conform?
Nee, PT07A-8-2P is niet RoHS-conform.
Wat is de levertijd voor PT07A-8-2P?
De standaard levertijd voor PT07A-8-2P is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 71
Verzending today, als u bestelt in
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands