97-3102A-18-4P
Conn Cylindrical Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port Automotive ...
BESCHRIJVING
The 97-3102A-18-4P is a box receptacle connector from the Amphenol 97 Series standard cylindrical connectors, designed for solder-type termination with 4 contacts in size 18 configuration. This connector features a solid shell construction with an integral polarized key in the front shell, mounted directly on chassis, equipment, or panel. It operates over a temperature range of -55°C to +125°C and utilizes a threaded coupling with hard dielectric inserts and non-rotating contacts. The connector is UL recognized (File E115497) and CSA certified (File LR69183), offering cost-effective, field-proven performance. It is intermateable and intermountable with existing 97 Series and SAE AS50151 connectors, making it suitable for medium to heavy-weight cylindrical connector applications in industrial and aerospace environments.
Zoekwoorden: 973102A184P
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 97-3102A-18-4P RoHS-conform?
Nee, 97-3102A-18-4P is niet RoHS-conform.
Wat is de levertijd voor 97-3102A-18-4P?
De standaard levertijd voor 97-3102A-18-4P is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 78
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands