97-3100A-16(0850)
Medium to heavy weight cylindrical connector with solid shell construction, threaded coupling, and solder contacts for industrial applications. ...
BESCHRIJVING
The 97-3100A-16(0850) is a wall receptacle connector from Amphenol's 97 Series standard cylindrical connectors featuring solid shell construction with integral polarizing key and machined back shell threaded for standard MS/AN fittings. This medium to heavy weight connector is designed for durable, field-proven performance with non-rotating contacts and single key/keyway polarization. The connector operates reliably across a wide temperature range from -55°C to +125°C and supports up to 52 circuits with 128 different contact arrangements available. It is UL recognized (File E115497) and CSA certified (File LR69183), making it suitable for demanding industrial applications including aerospace, military, and equipment interconnection where robust, intermateable connectivity is required.
Zoekwoorden: 973100A160850
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 97-3100A-16(0850) RoHS-conform?
Ja, 97-3100A-16(0850) is RoHS-conform.
Wat is de levertijd voor 97-3100A-16(0850)?
De standaard levertijd voor 97-3100A-16(0850) is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 14
Kan direct verzenden
In bestelling:
78
kan verzenden 11-16-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 18 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands