97-3057-1008(621)
The 97-3057-1008(621) is an MS3057A type cable clamp with a black zinc alloy finish, designed for use with Amphenol 97 series connectors. ...
BESCHRIJVING
The 97-3057-1008(621) is an MS3057A type cable clamp intended for jacketed cables or wires protected by tubing. This accessory is compatible with shell sizes 16 and 16S and features a 1-20 thread. It accommodates a maximum cable outer diameter of 5/8 inch (15.88 mm) and has a black zinc alloy plating for protection. The design incorporates two floating clamping halves to deliver maximum strain relief. This clamp is a durable solution for securing cable connections in general duty applications such as robotics, machine tools, and welding equipment.
Zoekwoorden: 9730571008621
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 97-3057-1008(621) RoHS-conform?
Ja, 97-3057-1008(621) is RoHS-conform.
Wat is de levertijd voor 97-3057-1008(621)?
De standaard levertijd voor 97-3057-1008(621) is ongeveer 16 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.003
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 16 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands