BESCHRIJVING
The 55-00426 is a DT04-3PG-B/K1/0.75/2m M12x1 connector plug designed for industrial valve applications with integrated protection circuitry. It features a 2-meter PUR black cable with 3x0.75 mm² cross-section, rated for maximum 12 V AC or 24 V DC operation with a current rating of 8 A at 40°C. The connector provides IP67/IP69K protection in mated condition, operates reliably across -40°C to +85°C for the connector and -40°C to +80°C for fixed cable installations, and includes suppressordioden plus dual yellow LEDs for circuit protection. This connector is ideal for pneumatic and hydraulic valve control systems in industrial automation, offering robust protection and reliable performance in demanding environments.
Zoekwoorden: 5500426
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 55-00426 RoHS-conform?
Ja, 55-00426 is RoHS-conform.
Wat is de levertijd voor 55-00426?
De standaard levertijd voor 55-00426 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 21
Kan direct verzenden
Minimale bestelhoeveelheid: 4
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands