43-12415
Female M12x1 angled connector with 4-pin configuration, 360° shielding, and 2-meter PVC cable for industrial sensor and actuator applications. ...
BESCHRIJVING
43-12415 is a female M12x1 angled connector with 360° shielding designed for industrial automation and sensor/actuator connectivity. The connector features a 4-pin configuration with color-coded contacts (brown, white, blue, black) and operates at a rated voltage of 160 V with a current rating of 4 A at 40°C. It includes a 2-meter PVC cable (UL 2464, 4×0.34 mm²) with an angled mating interface and integrated shielding coupling. The connector is constructed with CuZn nickel-plated and gold-galvanized contacts, a PA UL 94 V-0 contact carrier, FPM sealing, and a TPU moulding body, ensuring robust performance in harsh industrial environments. With an IP 67 protection rating in mated condition, insulation resistance =100 MO, and operating temperature range of -30°C to +80°C, this connector is ideal for factory automation, machine vision systems, and distributed I/O applications requiring reliable, shielded signal transmission.
Zoekwoorden: 4312415
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 43-12415 RoHS-conform?
Ja, 43-12415 is RoHS-conform.
Wat is de levertijd voor 43-12415?
De standaard levertijd voor 43-12415 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 56
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 10
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands