BESCHRIJVING
242A14330X is a C-FILTER D-SUB STANDARD dual-port filtered D-SUB connector with socket upper and plug bottom configuration, designed for high-reliability signal transmission with integrated EMI filtering. The connector features solder pins with angled precision machined contacts and 0.625 inch (15.88 mm) connector spacing, providing robust electrical performance. It is available with 4-40 UNC front spacer mounting style and incorporates a capacitance of 1300 pF for effective noise suppression. The connector is RoHS compliant, CSA listed (File No.: LR 115000-1), and UL listed (File No.: E202784), with a steel tin-plated shell and quality class 3 construction. This connector is ideal for applications requiring filtered signal transmission in industrial control systems, telecommunications equipment, and data acquisition systems where EMI rejection and signal integrity are critical.
Zoekwoorden: 242A14330X
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 242A14330X RoHS-conform?
Ja, 242A14330X is RoHS-conform.
Wat is de levertijd voor 242A14330X?
De standaard levertijd voor 242A14330X is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 18
Kan direct verzenden
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands