BESCHRIJVING
The 241A11260X is a filtered D-SUB plug connector designed for high-reliability signal transmission with integrated EMI filtering. This 15-position connector features M3 threaded insert mounting with a grounding strap, solder pin contacts angled at 370" (9.4 mm), and precision-machined contacts for secure mating. The connector incorporates 1300 pF capacitance for effective electromagnetic interference suppression and is constructed with a steel tin-plated shell and plastic bracket. It meets RoHS compliance and carries CSA and UL certifications (File No. LR 115000-1 and E202784), making it suitable for industrial and telecommunications applications requiring robust EMI filtering and reliable grounding in harsh environments.
Zoekwoorden: 241A11260X
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 241A11260X RoHS-conform?
Ja, 241A11260X is RoHS-conform.
Wat is de levertijd voor 241A11260X?
De standaard levertijd voor 241A11260X is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 120
Kan direct verzenden
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands