165X10429X
D-SUB plastic hood connector with 50-position straight cable entry, designed for industrial and electronic applications. ...
BESCHRIJVING
The 165X10429X is a D-SUB plastic hood with one-piece design and straight cable entry, rated for 50-position connector configurations. The hood is manufactured from polyamide 6 UL 94 V-0 material in black, with a cable strain relief also made from polyamide 6 UL 94 V-0. The assembly includes one threaded steel pin (zinc-plated) and two self-tapping steel screws (zinc-plated) for secure mounting. Key dimensional specifications include overall length A of 67.1 mm, width B of 61.1 mm, and height C of 38.1 mm, with operating temperature range from -40°C to +125°C. This connector hood is RoHS compliant and is commonly used in industrial control systems, telecommunications equipment, and data acquisition systems where robust environmental protection and reliable cable management are required.
Zoekwoorden: 165X10429X
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 165X10429X RoHS-conform?
Ja, 165X10429X is RoHS-conform.
Wat is de levertijd voor 165X10429X?
De standaard levertijd voor 165X10429X is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 222
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 50
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands