164A17489X
The 164A17489X is a 62-position, high-density (HD) female D-Sub connector with straight solder pin terminations for PCB mounting. ...
BESCHRIJVING
The 164A17489X is a 62-position, high-density (HD) female D-Sub connector designed for straight, through-hole PCB mounting. It features a black PBT GF insulator with a UL 94 V-0 flammability rating, steel shells with tin plating, and copper alloy contacts. The contacts are plated with a minimum of 8µ" of hard gold over 50µ" of nickel for reliable connectivity. This connector includes an integrated 4-40 UNC threaded lock and spacer clip for secure board attachment, with a key mounting dimension (C) of 63.50 mm. It is intended for use with a 1.6mm PCB thickness in applications requiring a robust, high-density I/O interface.
Zoekwoorden: 164A17489X
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 164A17489X RoHS-conform?
Ja, 164A17489X is RoHS-conform.
Wat is de levertijd voor 164A17489X?
De standaard levertijd voor 164A17489X is ongeveer 8 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 37
Verzending today, als u bestelt in
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands