164A10019X
A 9-position female D-Sub connector with solder cup terminals and Quality Class 3 gold-plated contacts. ...
BESCHRIJVING
The 164A10019X is a 9-position female D-Sub connector featuring solder cup terminals for wire termination. As a Quality Class 3 component, it has copper alloy contacts plated with 20 µin of hard gold over a minimum of 50 µin of nickel, ensuring reliable connectivity for up to 50 mating cycles. This connector is rated for a working voltage of 125 V AC and a current of up to 7.5 A (UL). It operates across a wide temperature range from -55°C to +125°C and is suitable for various industrial and electronic applications requiring a durable, soldered connection.
Zoekwoorden: 164A10019X
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 164A10019X RoHS-conform?
Ja, 164A10019X is RoHS-conform.
Wat is de levertijd voor 164A10019X?
De standaard levertijd voor 164A10019X is ongeveer 8 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.292
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 8 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands