HM2R10PA5100N9LF
Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole Tray ...
BESCHRIJVING
HM2R10PA5100N9LF is a 5-row female right angle press-fit-to-board connector designed for hard metric interconnection systems. This connector features 110 signal contacts arranged in a 5-row configuration without location pegs, providing a compact solution for high-density applications. The press-fit termination technology enables direct board mounting without soldering, ensuring reliable connections and simplified assembly. With non-shielded construction and a 2.0 mm hard metric pitch, this connector is commonly used in communications, data processing, industrial, and aerospace applications where robust interconnection and ease of assembly are required.
Zoekwoorden: HM2R10PA5100N9LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is HM2R10PA5100N9LF RoHS-conform?
Ja, HM2R10PA5100N9LF is RoHS-conform.
Wat is de levertijd voor HM2R10PA5100N9LF?
De standaard levertijd voor HM2R10PA5100N9LF is ongeveer 7 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 323
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 7 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands