D15S33E6GX00LF
D15S33E6GX00LF-DSUB R/A STB 15SOCKET LF ...
BESCHRIJVING
D15S33E6GX00LF is a high-density D-Sub right-angle female connector designed for PCB board mounting applications. It features a 15-position socket configuration with angled solder termination (3.18 mm US standard) and meets DIN 41652 dimensional standards. The connector incorporates harpoon mounting with M3 threaded insert and electrical continuity, providing robust mechanical retention and reliable grounding. It operates over a temperature range of -55°C to +125°C and is RoHS compliant with lead-free construction. This connector is suitable for industrial, instrumentation, telecommunications, and commercial electronics applications requiring secure, high-density interconnection with excellent environmental performance.
Zoekwoorden: D15S33E6GX00LF
SPECIFICATIES
VEELGESTELDE VRAGEN
Is D15S33E6GX00LF RoHS-conform?
Ja, D15S33E6GX00LF is RoHS-conform.
Wat is de levertijd voor D15S33E6GX00LF?
De standaard levertijd voor D15S33E6GX00LF is ongeveer 13 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 783
Kan direct verzenden
Minimale bestelhoeveelheid: 45
Fabriekslevertijd 13 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands